Takachi Electric Industrial HIT Silver Aluminium Enclosure, 180 x 174 x 60mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
240-542
Mfr. Part No.:
HIT17-6-18SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

180 mm

External Width

174 mm

External Height

60 mm

External Dimensions

180 x 174 x 60mm

Colour

Silver

Series

HIT

Weight

719g

COO (Country of Origin):
JP