Fibox Light Grey Polycarbonate IP65 Inspection Window for use with EK Series Enclosure

Subtotal (1 unit)*

£80.66

(exc. VAT)

£96.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.66

*price indicative

RS Stock No.:
900-658
Mfr. Part No.:
2550361
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Inspection Window

Width

190mm

Height

280mm

Material

Polycarbonate

Colour

Light Grey

For Use With

EK Series Enclosure

IP Rating

IP65

Series

EK

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 62208:2011

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox hinged cover with inspection window offers a robust solution for protection and ease of access, Ideal for various enclosure applications.

Ingress protection rated IP65 ensures resistance against dust and water

Impact resistance rating of IK08 provides enhanced durability against mechanical stress

Constructed from polycarbonate for superior strength and longevity

Temperature tolerance ranges from -40°C to 80°C for reliable performance in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy