- RS Stock No.:
- 269-8177
- Mfr. Part No.:
- 7000060307
- Brand:
- 3M
Available to back order for despatch 29/05/2024
Added
Price Each
£810.31
(exc. VAT)
£972.37
(inc. VAT)
Units | Per unit |
1 + | £810.31 |
- RS Stock No.:
- 269-8177
- Mfr. Part No.:
- 7000060307
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The 3M PPS colour check light II kit to replicate natural daylight. Our kit gives more accurate colour matching and choice of colour variants for paint work. Hand-held light source that replicates natural sunlight.
Reduce the chance of costly re-work or comebacks
Increase cycle time and customer satisfaction
Increase cycle time and customer satisfaction
Specifications
Attribute | Value |
---|---|
Lamp Type | Handheld light source for Colour matching, Paint Inspection |
Lamp Supplied | Yes |
Light Style | Handheld |
Voltage Rating | 1.2 V |