Facom, Inspection Lamp, Handheld, IP67

Subtotal (1 unit)*

£206.25

(exc. VAT)

£247.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.25

*price indicative

RS Stock No.:
200-7791
Mfr. Part No.:
779.CL5PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Inspection Lamp

Lamp Supplied

Yes

Rechargeable

Yes

Voltage

7.4 V

Light Style

Handheld

Maximum Reach

0.5m

Battery Supplied

Yes

IP Rating

IP67

Integral Transformer

No

Series

FACOM ’Garage of the Future

Length

38mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Facom 779.CL5 inspection LED light gives normally gives 6.5 hours constant lighting. It has a feature of giving alarm is triggered when the battery charge level is low.

Robust design Impact-resistant casing.

Resistant to workshop solvents

Resistant to common chemical products

Related links

Recently viewed