Energizer, Inspection Lamp, Handheld, 35 lm

Subtotal (1 unit)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 17 June 2026
  • Plus 1 unit(s) shipping from 17 June 2026
  • Plus 40 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.39

*price indicative

RS Stock No.:
106-526
Distrelec Article No.:
301-19-532
Mfr. Part No.:
7638900420821
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Type

AAA

Product Type

Inspection Lamp

Lamp Supplied

Yes

Rechargeable

No

Light Style

Handheld

Luminous Flux

35lm

Number of Batteries

2

Run Time

20 h

Battery Supplied

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Energizer LED Metal pen light deliver exceptional brightness and runtime performance, all in durable metal construction. Designed to provide users with bright directional illumination, the light is great for use in close spaces.

Drop resistant

Impact resistance

Long run time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy