Energizer LED Inspection Lamp, Handheld, 35 Lumens, IPX4
- RS Stock No.:
- 106-525
- Mfr. Part No.:
- 7638900430295
- Brand:
- Energizer
Subtotal (1 unit)*
£15.59
(exc. VAT)
£18.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.59 |
*price indicative
- RS Stock No.:
- 106-525
- Mfr. Part No.:
- 7638900430295
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Torch Style | Pen Light | |
| Luminosity | 35 Lumens | |
| Rechargeable | No | |
| Light Style | Handheld | |
| IP Rating | IPX4 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Torch Style Pen Light | ||
Luminosity 35 Lumens | ||
Rechargeable No | ||
Light Style Handheld | ||
IP Rating IPX4 | ||
- COO (Country of Origin):
- CN
The Energizer Torch Pen metal inspection light has long life casing made of aircraft aluminium and the splash water protection according to IPX4 provide for an excellent longevity. This compact lamp is designed for durability and withstands falls from 1 meter height.
Tail switch
Pen shape
Impact resistance
Ergonomic grip and design
Pen shape
Impact resistance
Ergonomic grip and design
