FLIR VS290-32 Videoscope, 2m Probe Length, 160 x 120pixels Resolution, LED Illumination
- RS Stock No.:
- 211-0034
- Mfr. Part No.:
- VS290-32
- Brand:
- FLIR
Discontinued
- RS Stock No.:
- 211-0034
- Mfr. Part No.:
- VS290-32
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Probe Length | 2m | |
| Resolution | 160 x 120pixels | |
| Field of View | 57 x 44° | |
| Illumination Type | LED | |
| Battery Type | Li-Ion | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Probe Length 2m | ||
Resolution 160 x 120pixels | ||
Field of View 57 x 44° | ||
Illumination Type LED | ||
Battery Type Li-Ion | ||
- COO (Country of Origin):
- TW
The FLIR industrial thermal and visual videoscope is designed to help professionals quickly and safely find hidden dangers in difficult-to-access locations, especially underground electrical distribution vaults. It enables users to catch hot spots before a failure occurs to maintain uptime.
The 2 m camera probe makes it possible to easily inspect through small openings – improving productivity and reducing diagnostic time.
Inspect inaccessible areas safely
Improve workflow and communicate potential issues before they become major problems
