RS PRO 5.5mm probe Inspection Camera Extension Cable, 1m Probe Length, OLED Illumination
- RS Stock No.:
- 161-3615
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-3615
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Probe Length | 1m | |
| Probe Diameter | 5.5mm | |
| Field of View | 360° | |
| Illumination Type | OLED | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Probe Length 1m | ||
Probe Diameter 5.5mm | ||
Field of View 360° | ||
Illumination Type OLED | ||
MICFI5.5ART180 is the Mic-Fi Wi-Fi articulated probe allows to make visual control in hard-to-reach areas. Through its articulation is possible to get a 360° view of the inspection area. Probe Diameter: 5,5 mm. Probe Length: 1mt. MICFI5.5ART180 can be connected to your tablet/smartphone/PC via Wi-Fi or USB and though iOS and Android Apps you can capture photos, record videos, make measurement, etc
Wi-Fi Digital Microscope
Transparent Cap,
USB AC adapter,
USB cable.
Quick manual
Plastic Stand
Line Calibration Ruler
Industrial Inspection
Electronics/mechanical assembly and quality control
Scientific teaching tool
School Research tool
Printing Inspection
Textile inspection
Insect dissection/observing
Plant dissection/observing
Collections/jewelry Inspection
Reading aid
Transparent Cap,
USB AC adapter,
USB cable.
Quick manual
Plastic Stand
Line Calibration Ruler
Industrial Inspection
Electronics/mechanical assembly and quality control
Scientific teaching tool
School Research tool
Printing Inspection
Textile inspection
Insect dissection/observing
Plant dissection/observing
Collections/jewelry Inspection
Reading aid
