TradeTuff TT-DC-30M-14 14 mm probe Inspection Camera, 125 mm Probe Length, 1024 x 600 Pixels Resolution, LED

Subtotal (1 unit)*

£1,575.00

(exc. VAT)

£1,890.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,575.00

*price indicative

RS Stock No.:
938-585
Mfr. Part No.:
TT-DC-30M-14
Brand:
TradeTuff
Find similar products by selecting one or more attributes.
Select all

Brand

TradeTuff

Probe Length

125mm

Product Type

Inspection Camera

Probe Diameter

14mm

Screen Resolution

1024 x 600 Pixels

Illumination Type

LED

Minimum Focus Distance

60mm

Battery Type

Lithium

Sub Type

Camera

Number of Batteries

1

Housing Material

Stainless Steel

Field of View FOV

90°

Maximum Bend Radius

16mm

Standards/Approvals

FCC

COO (Country of Origin):
CN
The TradeTuff inspection Camera system provides a robust solution for Visual inspections in challenging environments. Designed for durability, it excels in examining pipes, ducts, and other confined spaces with efficiency and clarity.

10.1 inch LCD monitor with intuitive image rotate and one-push Record features

30m fiberglass push rod cable ensures superior reach in tight spaces

Rechargeable battery offers up to 6 hours of operational time for extended tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy