- RS Stock No.:
- 247-9783
- Mfr. Part No.:
- 9595640
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 247-9783
- Mfr. Part No.:
- 9595640
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Uvex insole having size 6.5.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.
Antistatic properties
Supports foot arch
Non-irritating, comfortable surface structure
Supports foot arch
Non-irritating, comfortable surface structure
Specifications
Attribute | Value |
---|---|
Men's Size | 40 (EU) |
Material | Polyester, Polyurethane Foam |
Material Properties | Anti-Static, Breathable |
Arch Support | Yes |
Colour | Grey |