Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Insoles
Uvex Grey Insole, Size 45 (EU)
RS Stock No.:
247-9788
Mfr. Part No.:
9595645
Brand:
Uvex
Technical Reference (1)
View all Insoles
Discontinued product
RS Stock No.:
247-9788
Mfr. Part No.:
9595645
Brand:
Uvex
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
RO
The Uvex insole having size 10.5.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.
Antistatic properties
Supports foot arch
Non-irritating, comfortable surface structure
Attribute
Value
Men's Size
45 (EU)
Material
Polyester, Polyurethane Foam
Material Properties
Anti-Static, Breathable
Arch Support
Yes
Colour
Grey
Related links
Uvex Insole, Size 45 (EU)
Uvex Grey Insole, Size 46 (EU)
Uvex Grey Insole, Size 48 (EU)
Uvex Grey Insole, Size 39 (EU)
Uvex Grey Insole, Size 43 (EU)
Uvex Grey Insole, Size 49 (EU)
Uvex Grey Insole, Size 35 (EU)
Uvex Grey Insole, Size 41 (EU)