- RS Stock No.:
- 667-9845
- Mfr. Part No.:
- AVKAKS3T-470-3.3
- Brand:
- AVK
Available to back order for despatch 04/06/2024
Added
Price 1 Bag of 100
£18.89
(exc. VAT)
£22.67
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £18.89 | £0.189 |
*price indicative |
- RS Stock No.:
- 667-9845
- Mfr. Part No.:
- AVKAKS3T-470-3.3
- Brand:
- AVK
Technical Reference
Legislation and Compliance
Product Details
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes
Clinchnuts & Thread Inserts
Specifications
Attribute | Value |
---|---|
Thread Size | M4 |
Flange Diameter | 7.87mm |
Fixing Hole Diameter | 6.75mm |
Body Outside Diameter | 6.73mm |
Body Depth | 7.75mm |
Material | Steel |
Finish | Plain |
Thickness of Material Maximum | 3.3mm |
Thickness of Material Minimum | 2mm |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m