Glenair Crimp Extraction Tool, Contact size 16
- RS Stock No.:
- 713-3453
- Mfr. Part No.:
- DRK32
- Brand:
- Glenair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-3453
- Mfr. Part No.:
- DRK32
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Contact Size | 16 | |
| Overall Length | 6.75 in | |
| Tip Width | 0.095in | |
| Tip Length | 1in | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Contact Size 16 | ||
Overall Length 6.75 in | ||
Tip Width 0.095in | ||
Tip Length 1in | ||
- COO (Country of Origin):
- US
