Wurth Elektronik Extraction Tool, WR-MPC4 Series
- RS Stock No.:
- 736-092
- Mfr. Part No.:
- 600649
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£40.18
(exc. VAT)
£48.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £40.18 | - |
| 5 + | £37.77 | 5% |
*price indicative
- RS Stock No.:
- 736-092
- Mfr. Part No.:
- 600649
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Extraction Tool | |
| Series | WR-MPC4 | |
| For Use With | MPC4 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Extraction Tool | ||
Series WR-MPC4 | ||
For Use With MPC4 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Extraction tool is designed for efficiently removing terminals from housing without causing damage. Its specific design allows for reliable operation during the extraction process, ensuring a secure grip while working.
Guides extraction tool blades into housing using internal slots
Ensures Terminal lock tangs are properly disengaged during removal
Depresses locking tabs completely by pushing wire towards the tool
Facilitates safe Terminal removal without reusable parts damage
Related links
- Wurth Elektronik Extraction Tool Tool Contact
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
