SAM Extractor, Extractor Contact

Subtotal (1 unit)*

£420.91

(exc. VAT)

£505.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£420.91

*price indicative

RS Stock No.:
666-615
Mfr. Part No.:
Z-429
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extractor

Sub Type

Extractor

Overall Length

150mm

For Use With

Electric Or Hybrid Powered Vehicles And Machinery With Standalone On-Board Electrical Power Source

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Insulating extractor for battery designed for safe use on electric and hybrid vehicles, providing an efficient solution for battery extraction. This tool boasts a completely insulated extraction part crafted from Advanced composite materials, ensuring no conducting parts come into contact with electrical sources. The extractor accommodates different battery attachment widths, with a centre-to-centre distance of 83.5 mm for BS and 108 mm for DIN standards. Its robust construction allows for a maximum useful load of 400 kg, making it an essential tool for professionals in the automotive and machinery sectors where safety is paramount.

Safety-focused design with no conductive parts to prevent electrical hazards

Manufactured from fully insulating composite materials, ensuring complete protection

Compatible with both BS and DIN battery attachment widths for versatile application

Includes a pair of insulating screws and locknuts for secure battery attachment

Supports a maximum load capacity of 400 kg, Ideal for heavy-duty tasks

Lightweight design at just 0.540 kg for ease of handling and transport

Backed by the SAM TOOL guarantee, offering unmatched assurance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy