Renesas Electronics CS82C55A-5Z, 24, IO Controller, 44-Pin PLCC
- RS Stock No.:
- 921-5797
- Mfr. Part No.:
- CS82C55A-5Z
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5797
- Mfr. Part No.:
- CS82C55A-5Z
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| LAN Controller | No | |
| IDE Controller | No | |
| PCI Support | No | |
| Serial ATA | No | |
| Number of I/O Channels | 24 | |
| DMA Controller | No | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Dimensions | 16.66 x 16.66 x 3.69mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
LAN Controller No | ||
IDE Controller No | ||
PCI Support No | ||
Serial ATA No | ||
Number of I/O Channels 24 | ||
DMA Controller No | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Dimensions 16.66 x 16.66 x 3.69mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- PH
