Microchip SCH3114I-NU, Input Output Controller, 128-Pin VTQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-8950
Mfr. Part No.:
SCH3114I-NU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

IDE Controller

Yes

PCI Support

Yes

ACPI Power Management

Yes

DMA Controller

Yes

Mounting Type

Surface Mount

Package Type

VTQFP

Pin Count

128

Dimensions

14.2 x 14.2 x 1.05mm

Height

1.05mm

Length

14.2mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14.2mm