Renesas Electronics CS82C55A-5Z, IO Controller, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
704-6848
Mfr. Part No.:
CS82C55A-5Z
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of USB Ports

3

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.69mm

Height

3.69mm

Length

16.66mm

Width

16.66mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C