Texas Instruments PCI1520PDV, IO Controller, 208-Pin LQFP
- RS Stock No.:
- 162-7824
- Mfr. Part No.:
- PCI1520PDV
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7824
- Mfr. Part No.:
- PCI1520PDV
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| PCI Support | Yes | |
| ACPI Power Management | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 208 | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
PCI Support Yes | ||
ACPI Power Management Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 208 | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- PH
