Detectamet Detectable Heavy Duty Retractable Pen Red
- RS Stock No.:
- 665-536
- Mfr. Part No.:
- 101-I03-C11-PA01
- Brand:
- Detectamet
Subtotal (1 pack of 50 units)*
£50.88
(exc. VAT)
£61.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.88 | £1.018 |
*price indicative
- RS Stock No.:
- 665-536
- Mfr. Part No.:
- 101-I03-C11-PA01
- Brand:
- Detectamet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Heavy Duty Retractable Pen | |
| Ink Colour | Red | |
| Sub Type | Retractable Metal Detectable and X-Ray Visible Pens | |
| Standards/Approvals | EU No 1935/2004, US FDA 21 CFR 177.1520, 178.3297, 2023/2006/EC, EN71-3, Regulation 1282/2011, 178/2010, BfR IX, EU No 10/2011, EU No 2020/1245, EU No 2019/1381, Regulation 1183/2012, AP (89) 1 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Heavy Duty Retractable Pen | ||
Ink Colour Red | ||
Sub Type Retractable Metal Detectable and X-Ray Visible Pens | ||
Standards/Approvals EU No 1935/2004, US FDA 21 CFR 177.1520, 178.3297, 2023/2006/EC, EN71-3, Regulation 1282/2011, 178/2010, BfR IX, EU No 10/2011, EU No 2020/1245, EU No 2019/1381, Regulation 1183/2012, AP (89) 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet HD retractable pen engineered for contamination-sensitive environments like food production and pharmaceuticals. Its rugged, shatterproof body and ink cartridge are both metal and X-ray detectable, ensuring traceability and safety. Designed for ergonomic comfort and long-term use, it supports laser engraving and sequential numbering for compliance.
Red colour ink
Clip style housing
EU and FDA approved
Related links
- Detectamet Detectable Retractable Pen Red
- Detectamet Detectable Heavy Duty Retractable Pen Blue
- Detectamet Detectable Heavy Duty Retractable Pen Black
- Detectamet Detectable Heavy Duty Retractable Pen Green
- Detectamet Detectable Non-Retractable Pen Red
- Detectamet Detectable Retractable Pen Black
- Detectamet Detectable Retractable Pen Green
- Detectamet Detectable Retractable Pen Blue
