FLIR TG297 USB 2.0 Thermal Imaging Camera, –25 → +1030 °C, 160 x 120pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 193-2944
- Mfr. Part No.:
- TG297
- Brand:
- FLIR
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 193-2944
- Mfr. Part No.:
- TG297
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | –25 → +1030 °C | |
| Detector Resolution | 160 x 120pixel | |
| Display Resolution | 320 x 240pixel | |
| Interface Type | USB 2.0 | |
| Model Number | TG297 | |
| Thermal Sensitivity | <70mK | |
| Focus Type | Fixed | |
| Calibrated | RSCAL | |
| Refresh Rate | 8.7Hz | |
| Display Size | 2.4in | |
| Minimum Focus | 0.3 m | |
| Weight | 394g | |
| Accuracy | ±3 °C | |
| Model Number p | TG297 | |
| Emissivity | 0.1 → 0.99 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range –25 → +1030 °C | ||
Detector Resolution 160 x 120pixel | ||
Display Resolution 320 x 240pixel | ||
Interface Type USB 2.0 | ||
Model Number TG297 | ||
Thermal Sensitivity <70mK | ||
Focus Type Fixed | ||
Calibrated RSCAL | ||
Refresh Rate 8.7Hz | ||
Display Size 2.4in | ||
Minimum Focus 0.3 m | ||
Weight 394g | ||
Accuracy ±3 °C | ||
Model Number p TG297 | ||
Emissivity 0.1 → 0.99 | ||
- COO (Country of Origin):
- TW
FLIR Thermal Imaging Camera, 320 x 240 pixels Display Resolution, 2.4 in Display Size - TG297
This thermal imaging camera is a powerful diagnostic tool that allows users in the automation, electronics, electrical and mechanical industries to accurately measure and image temperatures up to +1030°C. It combines accurate temperature measurement with the ability to visualise heat sources, making it an essential device for troubleshooting electrical and mechanical systems. The FLIR thermal imaging camera is equipped with features like FLIR MSX® technology for enhanced image clarity, a high-temperature filter, and a compact design for easy portability.
Features & Benefits
• Accurate temperature measurement up to +1030°C
• FLIR MSX® technology for improved image clarity
• High-temperature filter for measuring extreme heat sources
• Portable design for easy transportation
• Emissivity adjustment for accurate readings
• USB connectivity for data transfer
• Data storage capability for up to 50,000 images
• Rechargeable Li-ion battery for extended use
• FLIR MSX® technology for improved image clarity
• High-temperature filter for measuring extreme heat sources
• Portable design for easy transportation
• Emissivity adjustment for accurate readings
• USB connectivity for data transfer
• Data storage capability for up to 50,000 images
• Rechargeable Li-ion battery for extended use
Applications
• Ideal for diagnosing electrical and mechanical system issues
• Used for monitoring manufacturing processes
• Suitable for industrial thermography applications
• Perfect for troubleshooting high-temperature objects
• Great for verifying the efficiency of machinery and systems
• Used for monitoring manufacturing processes
• Suitable for industrial thermography applications
• Perfect for troubleshooting high-temperature objects
• Great for verifying the efficiency of machinery and systems
Can it be used to measure temperatures in industrial settings?
Yes, the FLIR TG297 is specifically designed for industrial applications where high-temperature measurements are required.
Will it help in diagnosing electrical and mechanical system faults?
Yes, it has an accurate temperature measurement and imaging capabilities make it an excellent tool for troubleshooting faults in various systems.
Is it portable and easy to use in different environments?
Yes, the compact design and rechargeable battery of the FLIR TG297 make it easy to use in different environments, providing flexibility for users.
Related links
- FLIR TG297 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR TG298 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR TG268 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR TG267 Bluetooth –25 → +380 °C, 160 x 120pixel Detector Resolution
- FLIR TG267 Bluetooth –25 → +380 °C, 160 x 120pixel Detector Resolution With RS
- FLIR TG275 Bluetooth –25 → +550 °C, 160 x 120pixel Detector Resolution With RS
- FLIR TG268 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector Resolution With RS Calibration
- FLIR ONE PRO Android for Smartphones USB-C Thermal Imaging Camera 160 x 120pixel Detector
