Schneider Electric IMT23207 IR Thermometer, -20 °C Min, 520 °C Max, °C, F Measurements
- RS Stock No.:
- 205-366
- Mfr. Part No.:
- IMT23207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£69.68
(exc. VAT)
£83.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.68 |
*price indicative
- RS Stock No.:
- 205-366
- Mfr. Part No.:
- IMT23207
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | IR Thermometer | |
| Maximum Temperature Measurement | 520°C | |
| Temperature Scale | °C, F | |
| Suitable for Body Measurement | No | |
| Minimum Temperature Measurement | -20°C | |
| Model Number | IMT23207 | |
| Length | 50mm | |
| Height | 180mm | |
| Weight | 150g | |
| Width | 85mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type IR Thermometer | ||
Maximum Temperature Measurement 520°C | ||
Temperature Scale °C, F | ||
Suitable for Body Measurement No | ||
Minimum Temperature Measurement -20°C | ||
Model Number IMT23207 | ||
Length 50mm | ||
Height 180mm | ||
Weight 150g | ||
Width 85mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
The Schneider Electric Thermometer has laser technology with 9 V battery power supply. Its dimensions is 180X85X50 mm.
Mercury free
Related links
- Extech IR267 IR Thermometer 1000 °C Max °C, F Measurements
- DeWALT STHT0-77365 Infrared Thermometer 520 °C Max F, °C Measurements
- Fluke 62 MAX Infrared Thermometer 50 °C Max Fahrenheit F Measurements
- RS PRO RS-820 IR Thermometer 380 °C Max, °C and °F Measurements
- Extech IR320 IR Thermometer 650 °C Max °C, F Measurements
- RS PRO RS-8662 IR Thermometer 260 °C Max Fahrenheit F Measurements
- Facom DX.T100PB Infrared Thermometer 625 °C Max F Measurements
- Ideal Industries 61-827 Infrared Thermometer 400 °C Max F, °C Measurements
