SIP 2 kW Infrared Heater, Floor, UK

Subtotal (1 unit)*

£176.85

(exc. VAT)

£212.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.85

*price indicative

RS Stock No.:
233-0846
Mfr. Part No.:
09588
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Maximum Output Power

2kW

Product Type

Infrared Heater

Control Type

On-Off Switch

Mount Type

Floor

Voltage

230V ac

Plug Type

UK

Height

200mm

COO (Country of Origin):
CN
The SIP universal free standing halogen heater has versatile free standing design. It offers 6,820BTU/hr of output power. It has carbon fibre heating element which makes the device light weight.

Uses 30% to 40% less electricity

Tilt switch for added safety

10,000 hours life cycle

IP degree of protection IP44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy