Schneider Electric IP34 Black Screw Mount 2 Connector Plug, Socket, Rated At 16A, 24 V
- RS Stock No.:
- 285-8002
- Distrelec Article No.:
- 142-10-167
- Mfr. Part No.:
- 30 303 60 00
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8002
- Distrelec Article No.:
- 142-10-167
- Mfr. Part No.:
- 30 303 60 00
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Plug, Socket | |
| Pole Format | 2 | |
| Voltage Rating | 24 V | |
| Mounting Type | Screw Mount | |
| Body Orientation | Straight | |
| IP Rating | IP34 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Plug, Socket | ||
Pole Format 2 | ||
Voltage Rating 24 V | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
IP Rating IP34 | ||
Colour Black | ||
- COO (Country of Origin):
- FI
The 2-pole 48V DC self-contained outlet with a black color finish is designed for various types of appliances. It features a code track to prevent accidental use of the plug for incorrect voltage values, making it safe and reliable for use in different settings.
Designed for various types of appliances
Equipped with a code track for safety
Black color finish for a sleek look
Suitable for 4mm wiring connections
Equipped with a code track for safety
Black color finish for a sleek look
Suitable for 4mm wiring connections
Related links
- Schneider Electric IP34 Black Screw Mount 2 Connector Plug Rated At 16A, 12 V
- Molex 16A IP67 Direct Mounting
- Rittal 6 Gang Power Distribution Unit 24 V
- NEMIQ 16A Plug-In, Socket
- United Automation Motor Controller 30 A 24 V
- RS PRO Wedge Indicator Light 24 V 5000h
- Faulhaber 24 V 30 W Servo Motor 41 mNm Max Output Torque, 4mm Shaft Diameter
- Legris M10 x 1 Blanking Plug