Molex, 121001 2 Pole Right Angle 18 mm DIN Connector, 16A, 24 V ac, 24V dc IP65, IP67, Screw Thread, Direct
- RS Stock No.:
- 480-319
- Distrelec Article No.:
- 304-60-829
- Mfr. Part No.:
- 1210010262
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-319
- Distrelec Article No.:
- 304-60-829
- Mfr. Part No.:
- 1210010262
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | DIN Connector | |
| Mount Type | Direct | |
| Current | 16A | |
| Connector Size | 18 mm | |
| Mating Type | Screw Thread | |
| Orientation | Right Angle | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | 121001 | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Low-Halogen per IEC 61249-2-21, EU RoHS, REACH SVHC | |
| Pole Format | 2+C4 | |
| Housing Material | Polypropylene | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type DIN Connector | ||
Mount Type Direct | ||
Current 16A | ||
Connector Size 18 mm | ||
Mating Type Screw Thread | ||
Orientation Right Angle | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series 121001 | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Low-Halogen per IEC 61249-2-21, EU RoHS, REACH SVHC | ||
Pole Format 2+C4 | ||
Housing Material Polypropylene | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- PL
The Molex mPm DIN Adapter is a meticulously engineered solution designed for precise connectivity within circular industrial applications. Its robust construction is shown in the internal threads and 2-pole configuration, ensuring reliability under demanding operational conditions. With an impressive temperature range of -40°C to +90°C, this adapter is built to perform in diverse environments. The incorporation of Advanced features such as diagnostics LEDs allows for easy monitoring, enhancing usability. This product not only meets rigorous compliance standards but also embodies the dedication to quality and innovation that defines this series. Discover seamless integration and performance with the mPm DIN Adapter, catered for professionals who demand excellence in their connectivity solutions.
Robust internal thread design ensures secure connections
Diagnostics LEDs facilitate quick status checks
Designed for a wide operating temperature range, offering versatility
Features IP65 and IP67 ratings for optimal dust and water resistance
Field attachable configuration enhances installation flexibility
Constructed with high-quality polypropylene for durability
Low-halogens material aligns with environmental compliance standards
Compatible with various industrial applications for broad usage
Related links
- Molex 16A 250V dc 300 V dc IP67 Screw Thread,
- BALLUFF 5A 60V dc IP67, Screw Female
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- TE Connectivity 500mA Screw, Board Female
- Festo Steel Socket Screw, M6 x 18 mm
- Molex 121001 DIN 43650 Solenoid Connector
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A 100V dc IP67 Cable Female
