Schneider Electric IP34 Black Screw Mount 2 Connector Plug, Socket, Rated At 16A, 12 V
- RS Stock No.:
- 285-8001
- Distrelec Article No.:
- 142-10-142
- Mfr. Part No.:
- 30 302 60 00
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8001
- Distrelec Article No.:
- 142-10-142
- Mfr. Part No.:
- 30 302 60 00
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Plug, Socket | |
| Pole Format | 2 | |
| Voltage Rating | 12 V | |
| Mounting Type | Screw Mount | |
| Body Orientation | Straight | |
| IP Rating | IP34 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Plug, Socket | ||
Pole Format 2 | ||
Voltage Rating 12 V | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
IP Rating IP34 | ||
Colour Black | ||
- COO (Country of Origin):
- EE
The CEE socket SELV is black in color, has 2 poles, and is designed for panel mounting. It accommodates wires up to 4mm² and has a current rating of 16A. With an IP34 rating, it provides protection against ingress of solid objects and splashing water. It operates at 12V.
IP rating IP34
Cable size maximum 4 mm²
RoHS compliant
Cable size maximum 4 mm²
RoHS compliant
Related links
- Schneider Electric IP34 Black Screw Mount 2 Connector Plug Rated At 16A, 24 V
- Jumo PT100 Temperature Probe 50mm Long Class B +200°C Max
- Jumo PT100 Temperature Probe 50mm Long Class B +200°C Max
- Schneider Electric SSL Series Solid State Interface Relay 2 A Load, Screw Fitting Mount
- Legris M10 x 1 Blanking Plug
- Schneider Electric Thermostat 1CO, Screw Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 3.5 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 0.1 A Load, Screw Fitting Mount