Hirschmann, GO Series IP65 Black Screw 6P Angled Power Connector Socket, Rated At 6A, 50 V ac/dc
- RS Stock No.:
- 281-9749
- Distrelec Article No.:
- 302-13-560
- Mfr. Part No.:
- 932447100
- Brand:
- Hirschmann
Subtotal (1 unit)*
£3.24
(exc. VAT)
£3.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 426 unit(s) ready to ship
- Plus 653 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.24 |
*price indicative
- RS Stock No.:
- 281-9749
- Distrelec Article No.:
- 302-13-560
- Mfr. Part No.:
- 932447100
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Current Rating | 6A | |
| Plug/Socket | Socket | |
| Pole Format | 6P | |
| Voltage Rating | 50 V ac/dc | |
| Mounting Type | Screw | |
| Body Orientation | Angled | |
| Series | GO Series | |
| IP Rating | IP65 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Current Rating 6A | ||
Plug/Socket Socket | ||
Pole Format 6P | ||
Voltage Rating 50 V ac/dc | ||
Mounting Type Screw | ||
Body Orientation Angled | ||
Series GO Series | ||
IP Rating IP65 | ||
Colour Black | ||
The Hirschmann GO-series power field attachable connector is a 6-pin device with a female, angled configuration.
Flammability class UL 94 V-0
Operational temperature -40 to +90°C
Operational temperature -40 to +90°C
Related links
- Hirschmann Rated At 6A, 50 V ac/dc
- Hirschmann Rated At 6A, 250 V ac/dc
- Hirschmann Rated At 10A, 24 V ac/dc
- Hirschmann IP67 Black Screw 6 + PE Angled Industrial Power Socket 230 V, 400 V
- Hirschmann IP67 Black Screw 6 + PE Angled Industrial Power Plug 230 V, 400 V
- Hirschmann DIN EN 61984 50 V ac/dc IP65 Screw
- Phoenix Contact Rated At 12A, 630 V
- Hirschmann , 50 V Voltage
