Phoenix Contact, SACC-M12FRS-3PECON-PG 9-M IP67 Black Screw Mount 4P Angled Power Connector Socket, Rated At 12A, 630 V

Bulk discount available

Subtotal (1 unit)*

£20.32

(exc. VAT)

£24.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.32
10 +£18.70

*price indicative

RS Stock No.:
536-011
Mfr. Part No.:
1107272
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

12A

Plug/Socket

Socket

Pole Format

4P

Output Socket Format

M12

Voltage Rating

630 V ac

Mounting Type

Screw Mount

Body Orientation

Angled

Series

SACC-M12FRS-3PECON-PG 9-M

IP Rating

IP67

Colour

Black

COO (Country of Origin):
DE
The Phoenix Contact circular connector is designed for power supply applications and offers a highly efficient solution for connecting cables in demanding environments. Incorporating an angled socket design, it features robust screw connections that support a wide range of conductor types. This connector is specifically engineered to ensure safe performance, even under high loads up to 12 A and 630 V AC. Its durable construction, with a zinc die-cast knurl and premium insulation materials, enhances reliability while maintaining a compact footprint. The connector benefits from special S-coding to prevent incorrect connections, making it an ideal choice for industrial applications. With IP67 degree of protection, this product is suitable for challenging outdoor conditions and environments where moisture and dust protection are critical. Ensuring user-friendly assembly, the connector can be easily mounted and features configurable pin assignments for versatile installation options.

Engineered for high performance power supply applications
Offers exceptional reliability with a degree of protection rated at IP67
Utilises S coding technology to safeguard against incorrect connections
Features a robust screw connection system accommodating various conductors
Compact angled design optimises space without compromising on usability
Durably constructed with materials that withstand outdoor and harsh conditions
User friendly assembly process allows for efficient installations
Versatile with configurable pin assignments providing installation flexibility

Related links