Phoenix Contact, SACC-M12FSS-3PECON-PG 9-M IP67 Black Screw Mount 4P Power Connector Socket, Rated At 12A, 630 V ac
- RS Stock No.:
- 536-002
- Mfr. Part No.:
- 1107269
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.43
(exc. VAT)
£22.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.43 |
| 10 + | £16.96 |
*price indicative
- RS Stock No.:
- 536-002
- Mfr. Part No.:
- 1107269
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12A | |
| Plug/Socket | Socket | |
| Pole Format | 4P | |
| Output Socket Format | M12 | |
| Voltage Rating | 630 V ac | |
| Mounting Type | Screw Mount | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | SACC-M12FSS-3PECON-PG 9-M | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Plug/Socket Socket | ||
Pole Format 4P | ||
Output Socket Format M12 | ||
Voltage Rating 630 V ac | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series SACC-M12FSS-3PECON-PG 9-M | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector revolutionises connectivity solutions, providing a reliable link for power supply applications. Designed with precision, this circular connector offers four positions with a robust unshielded socket style and straightforward screw connections. Its careful engineering ensures compliance with industry standards while maintaining a degree of protection suitable for even the most demanding environments. With an operating temperature range from -40 °C to 85 °C, this connector meets the challenges of tough industrial applications. The durable design is complemented by nickel-plated zinc die-cast knurling and a specially crafted Pg9 cable gland, accommodating a wide range of external cable diameters. Trust in this connector for secure, long-lasting connections critical for modern automation needs.
Provides a dependable solution for power supply applications
Features an unshielded socket design for straightforward use
Engineered to withstand extreme environmental conditions
Includes screw connection technology for ease of installation
It offers significant degrees of protection from external elements
Built with a high performance rating to handle up to 12 A and 630 V
Incorporates special S coding to prevent incorrect connections
Meets various international standards for enhanced quality assurance
Features an unshielded socket design for straightforward use
Engineered to withstand extreme environmental conditions
Includes screw connection technology for ease of installation
It offers significant degrees of protection from external elements
Built with a high performance rating to handle up to 12 A and 630 V
Incorporates special S coding to prevent incorrect connections
Meets various international standards for enhanced quality assurance
