Hirschmann, GML IP65 Black Screw 2+1PE Angled Industrial Power Socket, Rated At 10A, 24 V ac/dc
- RS Stock No.:
- 281-9763
- Distrelec Article No.:
- 300-61-506
- Mfr. Part No.:
- 933389100
- Brand:
- Hirschmann
Subtotal (1 unit)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 325 unit(s) ready to ship
- Plus 50 unit(s) shipping from 19 December 2025
- Plus 50 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.50 |
*price indicative
- RS Stock No.:
- 281-9763
- Distrelec Article No.:
- 300-61-506
- Mfr. Part No.:
- 933389100
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Current Rating | 10A | |
| Plug/Socket | Socket | |
| Pole Format | 2+1PE | |
| Voltage Rating | 24 V ac/dc | |
| Mounting Type | Screw | |
| Body Orientation | Angled | |
| Series | GML | |
| IP Rating | IP65 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Current Rating 10A | ||
Plug/Socket Socket | ||
Pole Format 2+1PE | ||
Voltage Rating 24 V ac/dc | ||
Mounting Type Screw | ||
Body Orientation Angled | ||
Series GML | ||
IP Rating IP65 | ||
Colour Black | ||
RoHS Status: Not Applicable
The Hirschmann GML industrial standard field attachable connector features a transparent housing with a black cable gland.
Contact base material CuZn
Flammability class UL 94 HB
Flammability class UL 94 HB
Related links
- Hirschmann Rated At 6A, 50 V ac/dc
- Hirschmann Rated At 6A, 250 V ac/dc
- Hirschmann Rated At 6A, 50 V ac/dc
- Hirschmann IP67 Black Screw 6 + PE Angled Industrial Power Socket 230 V, 400 V
- Hirschmann IP67 Black Screw 3 + PE Angled Industrial Power Socket 230 V, 400 V
- Hirschmann IP67 Black Screw 6 + PE Angled Industrial Power Plug 230 V, 400 V
- Hirschmann IP67 Black Screw 3 + PE Angled Industrial Power Plug 230 V, 400 V
- MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket 400 V
