brennenstuhl Floor Mount, Rack Mount, Wall Mount 3P+N+E (5p) Industrial Power, Rated At 32A
- RS Stock No.:
- 249-9635
- Mfr. Part No.:
- 1081670
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£53.61
(exc. VAT)
£64.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.61 |
*price indicative
- RS Stock No.:
- 249-9635
- Mfr. Part No.:
- 1081670
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Current Rating | 32A | |
| Pole Format | 3P+N+E (5p) | |
| Number of Sockets | 3 | |
| Mounting Type | Floor Mount, Rack Mount, Wall Mount | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Current Rating 32A | ||
Pole Format 3P+N+E (5p) | ||
Number of Sockets 3 | ||
Mounting Type Floor Mount, Rack Mount, Wall Mount | ||
- COO (Country of Origin):
- CN
The brennenstuhl cross distributor CEE 400V suitable for permanent outdoor use, construction sites and farms, housing made of robust special plastic robust and functional cross-connect with a hanger. Versatile application possibilities with safety flap lid.
CEE socket - 16 A, socket - 32 A
connection option attachment plug
Plug system plug CEE 16A 3P+N+E (5p) 400V
connection option attachment plug
Plug system plug CEE 16A 3P+N+E (5p) 400V
Related links
- brennenstuhl Floor Mount Wall Mount 3P + N + E Industrial Power, Rated At 16A
- Schneider Electric Rated At 63AWith Phase
- Legrand IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- Scame Rated At 16A, 415 V
- Legrand Rated At 63A No
- Scame Rated At 32A, 415 V
- Scame Rated At 16A, 415 V
- Legrand Rated At 16A, 415 V
