brennenstuhl Floor Mount, Rack Mount, Wall Mount 3P + N + E Industrial Power, Rated At 16A

Subtotal (1 unit)*

£41.06

(exc. VAT)

£49.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.06

*price indicative

RS Stock No.:
249-9634
Mfr. Part No.:
1081640
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Current Rating

16A

Pole Format

3P + N + E

Number of Sockets

3

Mounting Type

Floor Mount, Rack Mount, Wall Mount

COO (Country of Origin):
CN
The brennenstuhl cross distributor CEE 400V suitable for permanent outdoor use, construction sites and farms, housing made of robust special plastic robust and functional cross-connect with a hanger. Versatile application possibilities with safety flap lid.

CEE socket - 16 A, socket - 32 A
connection option attachment plug
Plug system plug CEE 16A 3P+N+E (5p) 400V

Related links