Schneider Electric, Mureva IP54 Black Flush Mount 2P+E Industrial Power Socket, Rated At 10 A, 16 A, 250 V
- RS Stock No.:
- 599-675
- Mfr. Part No.:
- PKN51N
- Brand:
- Schneider Electric
Subtotal (1 pack of 40 units)*
£398.08
(exc. VAT)
£477.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £398.08 | £9.952 |
*price indicative
- RS Stock No.:
- 599-675
- Mfr. Part No.:
- PKN51N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10 A, 16 A | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Number of Sockets | 1 | |
| Voltage Rating | 250 V | |
| Mounting Type | Flush Mount | |
| Body Orientation | Straight | |
| IP Rating | IP54 | |
| Series | Mureva | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10 A, 16 A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Number of Sockets 1 | ||
Voltage Rating 250 V | ||
Mounting Type Flush Mount | ||
Body Orientation Straight | ||
IP Rating IP54 | ||
Series Mureva | ||
Colour Black | ||
- COO (Country of Origin):
- AT
The Schneider Electric Socket outlet is a reliable flush-mounted panel socket. Designed for AC networks with 2P+E poles, it operates at a rated voltage of 250 V and supports currents up to 16 A. Built with durable self-extinguishing engineering polymer and stainless steel components, it adheres to IEC standards for safety and performance in indoor environments.
IP54 protection
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Schneider Electric Rated At 10 → 16A, 250 V
- Schneider Electric Rated At 40A
- Schneider Electric Rated At 63A
- Schneider Electric Rated At 16A, 220 V
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
