Schneider Electric, Mureva IP20 Grey Snap Pin Mount 2P + E Industrial Power Socket, Rated At 16A, 220 V
- RS Stock No.:
- 354-390
- Mfr. Part No.:
- PKZA204
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£42.75
(exc. VAT)
£51.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.75 |
*price indicative
- RS Stock No.:
- 354-390
- Mfr. Part No.:
- PKZA204
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P + E | |
| Voltage Rating | 220 V | |
| Mounting Type | Snap Pin Mount | |
| Body Orientation | Straight | |
| IP Rating | IP20 | |
| Series | Mureva | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 220 V | ||
Mounting Type Snap Pin Mount | ||
Body Orientation Straight | ||
IP Rating IP20 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric System adapter, Mureva PK, with 1 socket rated for 16A, 2P+E, and 220V. Provides IP20 protection as per IEC 60529 and IK08 impact protection as per EN 62262 for enhanced durability.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 10 A 250 V
- Schneider Electric Rated At 40A
- Schneider Electric Rated At 63A
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 32A, 250 V
