MENNEKES, 135 IP54 Grey, Yellow 3P Industrial Power Plug, Rated At 16A, 110 V No

Subtotal (1 box of 10 units)*

£65.82

(exc. VAT)

£78.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£65.82£6.582

*price indicative

RS Stock No.:
597-597
Mfr. Part No.:
13501
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

110 V

Body Orientation

Straight

IP Rating

IP54

Series

135

Colour

Grey, Yellow

Phase Inverter

No

COO (Country of Origin):
DE
The MENNEKES PowerTOP Xtra plugs excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.

Screw connection technology ErgoCONTACT
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels

Related links