MENNEKES, 135 IP54 Red/Black 4P Industrial Power Plug, Rated At 32A, 400 V No

Subtotal (1 unit)*

£34.59

(exc. VAT)

£41.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.59

*price indicative

RS Stock No.:
597-587
Mfr. Part No.:
13579
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

32A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 V

Body Orientation

Straight

IP Rating

IP54

Series

135

Colour

Red/Black

Phase Inverter

No

COO (Country of Origin):
DE
The MENNEKES PowerTOP Xtra plugs excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.

Screw connection technology ErgoCONTACT
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels

Related links