MENNEKES, 135 IP54 Grey, White 3P Industrial Power Plug, Rated At 16A No
- RS Stock No.:
- 597-573
- Mfr. Part No.:
- 13589
- Brand:
- MENNEKES
Subtotal (1 unit)*
£77.90
(exc. VAT)
£93.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.90 |
*price indicative
- RS Stock No.:
- 597-573
- Mfr. Part No.:
- 13589
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 3P | |
| Body Orientation | Straight | |
| Series | 135 | |
| IP Rating | IP54 | |
| Colour | Grey, White | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P | ||
Body Orientation Straight | ||
Series 135 | ||
IP Rating IP54 | ||
Colour Grey, White | ||
Phase Inverter No | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra plugs excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.
Screw connection technology ErgoCONTACT
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Related links
- MENNEKES White 3P Industrial Power Plug, Rated At 16A No
- MENNEKES Yellow 3P Industrial Power Plug 110 V No
- MENNEKES Yellow 3P Industrial Power Plug 110 V No
- MENNEKES Grey 3P Industrial Power Plug 230 V No
- MENNEKES Grey 3P Industrial Power Plug 230 V No
- MENNEKES Rated At 32A, 400 V No
- MENNEKES Rated At 16A, 400 V No
- MENNEKES Yellow 3P Industrial Power Plug 110 V
