MENNEKES, 135 IP54 Blue, Grey 3P Industrial Power Plug, Rated At 32A, 230 V No

Subtotal (1 unit)*

£33.21

(exc. VAT)

£39.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 27 October 2025
  • Plus 999,999,984 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.21

*price indicative

RS Stock No.:
597-585
Mfr. Part No.:
13573
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Body Orientation

Straight

Series

135

IP Rating

IP54

Colour

Blue, Grey

Phase Inverter

No

COO (Country of Origin):
DE
The MENNEKES PowerTOP Xtra plugs excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.

Screw connection technology ErgoCONTACT
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels

Related links