MENNEKES, 135 IP54 Red/Black 4P Industrial Power Plug, Rated At 16A, 400 V No
- RS Stock No.:
- 597-581
- Mfr. Part No.:
- 13558
- Brand:
- MENNEKES
Subtotal (1 box of 10 units)*
£254.69
(exc. VAT)
£305.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2025
- Plus 1 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £254.69 | £25.469 |
*price indicative
- RS Stock No.:
- 597-581
- Mfr. Part No.:
- 13558
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 4P | |
| Voltage Rating | 400 V | |
| Body Orientation | Straight | |
| Series | 135 | |
| IP Rating | IP54 | |
| Colour | Red/Black | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 4P | ||
Voltage Rating 400 V | ||
Body Orientation Straight | ||
Series 135 | ||
IP Rating IP54 | ||
Colour Red/Black | ||
Phase Inverter No | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra plugs excel with proven success factors: ergonomic design, easy installation, and safe and straightforward connection. The PowerTOP Xtra plug boasts IP54 protection class and is therefore impervious to water spray and dust.
Screw connection technology ErgoCONTACT
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Related links
- MENNEKES Rated At 16A, 400 V No
- MENNEKES Rated At 32A, 400 V No
- MENNEKES Grey 3P Industrial Power Plug 230 V No
- MENNEKES Yellow 3P Industrial Power Plug 110 V No
- MENNEKES Yellow 3P Industrial Power Plug 110 V No
- MENNEKES Grey 3P Industrial Power Plug 230 V No
- MENNEKES White 3P Industrial Power Plug, Rated At 16A No
- RS PRO IP54 Red Cable Mount 4P Industrial Power Plug 380 → 415 V
