MENNEKES, 146 IP67, IP69 Blue, Grey 3P Industrial Power, Rated At 16A, 230 V
- RS Stock No.:
- 597-565
- Mfr. Part No.:
- 14631
- Brand:
- MENNEKES
Subtotal (1 unit)*
£45.18
(exc. VAT)
£54.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.18 |
*price indicative
- RS Stock No.:
- 597-565
- Mfr. Part No.:
- 14631
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Pole Format | 3P | |
| Voltage Rating | 230 V | |
| Body Orientation | Straight | |
| Series | 146 | |
| IP Rating | IP67, IP69 | |
| Colour | Blue, Grey | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Pole Format 3P | ||
Voltage Rating 230 V | ||
Body Orientation Straight | ||
Series 146 | ||
IP Rating IP67, IP69 | ||
Colour Blue, Grey | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra coupling impresses with its proven success factors: ergonomic design, ease of installation, safe and uncomplicated connection. The couplings in the PowerTOP Xtra family fulfil protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip areas
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels
Nickel plated contacts
Ergonomic enclosure design with nubbed grip areas
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels
Related links
- MENNEKES IP69 Blue Rated At 16A, 230 V
- MENNEKES IP69 Blue Rated At 16A, 230 V No
- MENNEKES IP69 Grey Rated At 16A, 110 V
- MENNEKES IP69 Grey Rated At 16A, 400 V
- MENNEKES IP69 Grey Rated At 16A, 400 V
- MENNEKES IP69 Grey Rated At 32A, 400 V
- MENNEKES Grey 3P Industrial Power Plug 230 V No
- MENNEKES Grey 3P Industrial Power Plug 230 V No
