MENNEKES, 146 IP67, IP69 Grey, Yellow 3P Industrial Power, Rated At 16A, 110 V
- RS Stock No.:
- 597-624
- Mfr. Part No.:
- 14619
- Brand:
- MENNEKES
Subtotal (1 box of 10 units)*
£514.78
(exc. VAT)
£617.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £514.78 | £51.478 |
*price indicative
- RS Stock No.:
- 597-624
- Mfr. Part No.:
- 14619
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Pole Format | 3P | |
| Voltage Rating | 110 V | |
| Body Orientation | Straight | |
| IP Rating | IP67, IP69 | |
| Series | 146 | |
| Colour | Grey, Yellow | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Pole Format 3P | ||
Voltage Rating 110 V | ||
Body Orientation Straight | ||
IP Rating IP67, IP69 | ||
Series 146 | ||
Colour Grey, Yellow | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra connector impresses with its proven success factors such as ergonomic design, ease of installation, safe and uncomplicated connection. The connectors in the PowerTOP Xtra family comply with protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Related links
- MENNEKES IP69 Grey Rated At 16A, 110 V
- MENNEKES IP69 Grey Rated At 16A, 400 V
- MENNEKES IP69 Grey Rated At 16A, 110 V No
- MENNEKES IP69 Blue Rated At 16A, 230 V
- MENNEKES IP69 Grey Rated At 16A, 400 V
- MENNEKES IP69 Grey Rated At 32A, 400 V
- MENNEKES Yellow 3P Industrial Power Plug 110 V
- MENNEKES Yellow 3P Industrial Power 110 V
