Schneider Electric, Unica IP20 Black Flush Mount Industrial Power, Rated At 3A, 240 V ac
- RS Stock No.:
- 432-942
- Mfr. Part No.:
- NU501354
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£82.59
(exc. VAT)
£99.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.59 |
*price indicative
- RS Stock No.:
- 432-942
- Mfr. Part No.:
- NU501354
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 3A | |
| Voltage Rating | 240 V ac | |
| Mounting Type | Flush Mount | |
| Body Orientation | Straight | |
| Series | Unica | |
| IP Rating | IP20 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 3A | ||
Voltage Rating 240 V ac | ||
Mounting Type Flush Mount | ||
Body Orientation Straight | ||
Series Unica | ||
IP Rating IP20 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB charger is a mechanism with a fixing frame, designed for indoor use. It supports flush mounting and occupies two modules. The charger features both USB Type-A and USB Type-C power supply options, providing versatile charging compatibility.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Rated At 1A, 100 → 240 V ac
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric, New Unica IP20 White Flush Mount Vertical Socket Socket
- Schneider Electric Rated At 15A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric, Unica Black Surface Mount Industrial Power
- Schneider Electric Unica Series Socket RJ45 Connector, Flush Mount Angled 1 Port
