Schneider Electric, Unica IP21D White Flush Mount 2P+E Industrial Power Socket, Rated At 16A, 250 V
- RS Stock No.:
- 466-498
- Mfr. Part No.:
- NU302318
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£81.27
(exc. VAT)
£97.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £81.27 | £8.127 |
*price indicative
- RS Stock No.:
- 466-498
- Mfr. Part No.:
- NU302318
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Number of Sockets | 1 | |
| Voltage Rating | 250 V | |
| Mounting Type | Flush Mount | |
| Body Orientation | Straight | |
| Series | Unica | |
| IP Rating | IP21D | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Number of Sockets 1 | ||
Voltage Rating 250 V | ||
Mounting Type Flush Mount | ||
Body Orientation Straight | ||
Series Unica | ||
IP Rating IP21D | ||
Colour White | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica socket-outlet is a 2P+E type with a rated current of 16A. It is Italian standard and comes with a shutter in white color.
Device application Power supply
Cover type With shutter
Network type AC
Network frequency 50/60 Hz
Number of modules 1 module
Fixing mode Clip-in
Cover type With shutter
Network type AC
Network frequency 50/60 Hz
Number of modules 1 module
Fixing mode Clip-in
Related links
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 15A, 127 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 15A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 250 V
