Schneider Electric, Unica Black Surface Mount Industrial Power
- RS Stock No.:
- 340-813
- Mfr. Part No.:
- NU840654
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£18.25
(exc. VAT)
£21.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.25 |
| 10 + | £16.79 |
*price indicative
- RS Stock No.:
- 340-813
- Mfr. Part No.:
- NU840654
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Series | Unica | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Series Unica | ||
Colour Black | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting box is designed for surface installation and supports 8 modules, 6 modules, or 3 x 2 modules configurations. It accommodates 3 gangs and is secured using screws. The box is made of ABS (acrylonitrile butadiene-styrene) for durability and includes 6 knock-outs for cable entry. It complies with IEC 60669-1 and IEC 60884-1 standards, ensuring safety and reliability.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Rated At 3A, 240 V ac
- Schneider Electric Unica Black 2P + E Poles Schuko
- Schneider Electric Unica Black Plug Socket 16A Outdoor Use
- Schneider Electric Unica Black 2.4A USB C, Indoor Use
- Schneider Electric Unica Black 2P + E Poles, 16A
- Schneider Electric Unica Black 2P + E Poles, 15A
- Schneider Electric Unica Black 2P Poles, 16A
- Schneider Electric Rated At 16A, 250 V
