Schneider Electric, Mureva IP67 Red Wall Mount 2P Industrial Power Socket, Rated At 125A, 690 V ac,With Phase Inverter

Subtotal (1 unit)*

£180.85

(exc. VAT)

£217.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.85

*price indicative

RS Stock No.:
428-806
Mfr. Part No.:
81183
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

125A

Plug/Socket

Socket

Pole Format

2P

Number of Sockets

5

Voltage Rating

690 V ac

Mounting Type

Wall Mount

Body Orientation

Straight

Series

Mureva

IP Rating

IP67

Colour

Red

Phase Inverter

Yes

COO (Country of Origin):
IT
The Schneider Electric Industrial socket with completely loosened captive screws connection is wall mounted. It has 3P+N+E poles, rated current is 63A and the operating voltage is 380VAC to 415VAC. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 17mm to 31mm for 6mm² to 25mm² cables. The color of the socket is light grey with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

RoHS compliant
Degree of protection is IP67 and IK08

Related links