Amphenol Industrial, 2CMA1 IP67 Red 2P+E Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 338-461
- Mfr. Part No.:
- 2CMA101120R1000
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£30.02
(exc. VAT)
£36.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 30 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.02 |
| 10 + | £27.62 |
*price indicative
- RS Stock No.:
- 338-461
- Mfr. Part No.:
- 2CMA101120R1000
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Number of Sockets | 3 | |
| Voltage Rating | 415 V | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | 2CMA1 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Number of Sockets 3 | ||
Voltage Rating 415 V | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series 2CMA1 | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Industrial Connector designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 6h. It is watertight, ensuring protection against water ingress. The connector is suitable for various power distribution needs.
Rated current is 16A
Voltage rating is 415V
IP67 protection
3 poles plus earth
Voltage rating is 415V
IP67 protection
3 poles plus earth
Related links
- Amphenol Industrial Rated At 16A, 415 V
- Amphenol Industrial Rated At 16A, 415 V
- Amphenol Industrial IP69 Red 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red 3P+E Industrial Power Socket 415 V