Amphenol Industrial, 2CMA1 IP67, IP69 Black 3P+E Industrial Power Plug, Rated At 63A, 690 V

Subtotal (1 unit)*

£204.79

(exc. VAT)

£245.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.79

*price indicative

RS Stock No.:
329-324
Mfr. Part No.:
2CMA166784R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P+E

Number of Sockets

4

Voltage Rating

690 V

Body Orientation

Straight

IP Rating

IP67, IP69

Series

2CMA1

Colour

Black

COO (Country of Origin):
CZ
The Amphenol Industrial Plug designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 5h. It is watertight, ensuring protection against water ingress. The connector is making it suitable for various power distribution needs.

Rated current is 63A
Voltage rating is 250V
IP67 protection
3 poles plus earth

Related links