MOXA UC-8200 Industrial Computer 10 W ARM Cortex 1 GHz 8000MB 2 Linux

Subtotal (1 unit)*

£824.35

(exc. VAT)

£989.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£824.35

*price indicative

RS Stock No.:
255-3531
Distrelec Article No.:
303-89-624
Mfr. Part No.:
UC-8210-T-LX-S
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

ARM Cortex

Number of Cores

2

Product Type

Industrial Computer

Series

UC-8200

Clock Speed

1GHz

Compatible Operating System

Linux

IP Rating

IP30

Bus Type

AHB, VPB

Port Type

Serial, Ethernet, CAN

Maximum Power Consumption

10W

Number of Card Slots

2

Housing Material

Electro Galvanised Steel Sheet Metal

Onboard Memory

8000MB

Type of Memory Onboard

DDR3

Standards/Approvals

IEC 61000-4-2, EN 62368-1, IEC 61000-4-3, UL 62368-1, IEC 61000-4-8, IEC 61000-4-6, EN 55032/35, IEC 61000-4-4, IEC 61000-4-5, EN 61000-6-2/-6-4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Moxa Europe Arm Cortex-A7 dual-core 1 GHz IIoT gateways with built-in LTE Cat. 4 module with US/EU/APAC band support. It includes 1 mini PCIe expansion slot for a Wi-Fi module, CAN port supports CAN 2.0A/B, 4 DIs and 4 Dos. It has programmable LEDs and a programmable button for easy installation and maintenance. It has -40 to 85°C wide temperature range and -40 to 70°C with LTE enabled.

Armv7 Cortex-A7 dual-core 1 GHz

Moxa Industrial Linux with 10-year superior long-term support

LTE-ready computer with Verizon/AT&T certification and industrial-grade CE/FCC/UL certifications

Dual-SIM slots

2 auto-sensing 10/100/1000 Mbps Ethernet ports

MicroSD socket for storage expansion

Related links