MOXA UC-8410A Industrial Computer 19 W ARMv7 Cortex-A7 Dual-Core 1 GHz 1GB 2 Linux
- RS Stock No.:
- 288-953
- Mfr. Part No.:
- UC-8410A-NW-T-LX
- Brand:
- MOXA
Subtotal (1 unit)*
£1,393.79
(exc. VAT)
£1,672.55
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,393.79 |
*price indicative
- RS Stock No.:
- 288-953
- Mfr. Part No.:
- UC-8410A-NW-T-LX
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | ARMv7 Cortex-A7 Dual-Core | |
| Product Type | Industrial Computer | |
| Number of Cores | 2 | |
| Clock Speed | 1GHz | |
| Series | UC-8410A | |
| Compatible Operating System | Linux | |
| IP Rating | IP30 | |
| Bus Type | PCIe | |
| Port Type | Ethernet | |
| Maximum Power Consumption | 19W | |
| Number of Card Slots | 2 | |
| Housing Material | Metal | |
| Onboard Memory | 1GB | |
| Type of Memory Onboard | DDR3 | |
| Width | 120mm | |
| Standards/Approvals | IEC 61000-4-3, RoHS, CISPR 32, IEC 60068-2-27, IEC 61000-4-6, IEC 61000-4-8, EN 61000-6-2/-6-4, UL 62368-1, CRoHS, UL/IEC 60950-1 & 62368-1, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-2, EN 55032/35, IEC 60068-2-64, WEEE, IEC 61000-4-4, EN 62368-1 | |
| Minimum Operating Temperature | -40°C | |
| Depth | 200mm | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type ARMv7 Cortex-A7 Dual-Core | ||
Product Type Industrial Computer | ||
Number of Cores 2 | ||
Clock Speed 1GHz | ||
Series UC-8410A | ||
Compatible Operating System Linux | ||
IP Rating IP30 | ||
Bus Type PCIe | ||
Port Type Ethernet | ||
Maximum Power Consumption 19W | ||
Number of Card Slots 2 | ||
Housing Material Metal | ||
Onboard Memory 1GB | ||
Type of Memory Onboard DDR3 | ||
Width 120mm | ||
Standards/Approvals IEC 61000-4-3, RoHS, CISPR 32, IEC 60068-2-27, IEC 61000-4-6, IEC 61000-4-8, EN 61000-6-2/-6-4, UL 62368-1, CRoHS, UL/IEC 60950-1 & 62368-1, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-2, EN 55032/35, IEC 60068-2-64, WEEE, IEC 61000-4-4, EN 62368-1 | ||
Minimum Operating Temperature -40°C | ||
Depth 200mm | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
