Phoenix Contact Circular Connector, 17 Contacts, M12 Connector

Subtotal (1 box of 60 units)*

£1,091.41

(exc. VAT)

£1,309.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,091.41£18.19

*price indicative

RS Stock No.:
859-2487
Mfr. Part No.:
1441998
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 17-pos., A-coded, with straight THR solder connection, contact insert only

Related links